
163301-6 | |
|---|---|
DigiKey Part Number | A107084TR-ND - Tape & Reel (TR) A107084CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 163301-6 |
Description | CONN PIN 17-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 17-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 163301-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,22000 | € 0,22 |
| 10 | € 0,18800 | € 1,88 |
| 25 | € 0,17640 | € 4,41 |
| 50 | € 0,16820 | € 8,41 |
| 100 | € 0,16010 | € 16,01 |
| 250 | € 0,15000 | € 37,50 |
| 500 | € 0,14282 | € 71,41 |
| 1 000 | € 0,13600 | € 136,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | € 0,12230 | € 550,35 |
| 9 000 | € 0,11646 | € 1 048,14 |
| 13 500 | € 0,11318 | € 1 527,93 |
| 22 500 | € 0,10917 | € 2 456,33 |
| 31 500 | € 0,10661 | € 3 358,21 |
| 45 000 | € 0,10396 | € 4 678,20 |
| Unit Price without VAT: | € 0,22000 |
|---|---|
| Unit Price with VAT: | € 0,26620 |

