
160018-4 | |
|---|---|
DigiKey Part Number | 160018-4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 160018-4 |
Description | CONN RING OVAL 17-20AWG M4 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector M4 Stud Oval 17-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 160018-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Oval | |
Stud/Tab Size | M4 Stud | |
Thickness | 0.025" (0.64mm) | |
Width - Outer Edges | 0.272" (6.90mm) | |
Length - Overall | 0.488" (12.40mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Insulation Diameter | 0.071" ~ 0.091" (1.80mm ~ 2.31mm) | |
Material - Insulation | - | |
Base Product Number |
