



148714-1 | |
|---|---|
DigiKey Part Number | A128020-ND |
Manufacturer | |
Manufacturer Product Number | 148714-1 |
Description | CONN DIN HDR 48POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Header, Male Pins Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 148714-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 48 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C/2 (1/2 C) | |
Level, Class | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Material - Insulation | Polymer Thermoplastic, Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,97000 | € 5,97 |
| 10 | € 5,07700 | € 50,77 |
| 30 | € 4,69800 | € 140,94 |
| 60 | € 4,47350 | € 268,41 |
| 120 | € 4,26000 | € 511,20 |
| 270 | € 4,02315 | € 1 086,25 |
| 510 | € 3,84671 | € 1 961,82 |
| 1 020 | € 3,66327 | € 3 736,54 |
| Unit Price without VAT: | € 5,97000 |
|---|---|
| Unit Price with VAT: | € 7,22370 |