
1473410-1 | |
|---|---|
DigiKey Part Number | A142431-ND |
Manufacturer | |
Manufacturer Product Number | 1473410-1 |
Description | CONN RCPT HSG 16POS 2.20MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Natural 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1473410-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.087" (2.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,75000 | € 0,75 |
| 10 | € 0,63500 | € 6,35 |
| 25 | € 0,59520 | € 14,88 |
| 50 | € 0,56660 | € 28,33 |
| 100 | € 0,53950 | € 53,95 |
| 300 | € 0,49917 | € 149,75 |
| 500 | € 0,48148 | € 240,74 |
| 1 000 | € 0,45850 | € 458,50 |
| 2 500 | € 0,42979 | € 1 074,47 |
| Unit Price without VAT: | € 0,75000 |
|---|---|
| Unit Price with VAT: | € 0,90750 |
