


1375967-1 | |
|---|---|
DigiKey Part Number | 1375967-1-ND |
Manufacturer | |
Manufacturer Product Number | 1375967-1 |
Description | CONN NON-STKTHR PC/104+ 120P PCB |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 120 Connector Non-Stackthrough, Unkeyed (PC/104) Through Hole Black PC/104 Plus |
Datasheet | Datasheet |
EDA/CAD Models | 1375967-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Non-Stackthrough, Unkeyed (PC/104) | |
Connector Style | PC/104 Plus | |
Number of Positions | 120 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | € 49,46114 | € 5 193,42 |
| Unit Price without VAT: | € 49,46114 |
|---|---|
| Unit Price with VAT: | € 59,84798 |
