
1274824-2 | |
|---|---|
DigiKey Part Number | A99116TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1274824-2 |
Description | CONN QSL RCPT R/A 50 OHM SMD |
Customer Reference | |
Detailed Description | QSL, Three Port Connector Receptacle, Non-Gendered 50 Ohms Surface Mount, Right Angle; Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1274824-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Style | ||
Connector Type | Receptacle, Non-Gendered | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | - | |
Cable Group | RG-174, 316 | |
Fastening Type | Push-Pull | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | Mounting Flange | |
Housing Color | Black | |
Ingress Protection | - | |
Center Contact Material | Copper Alloy | |
Includes | - | |
Body Material | Steel | |
Body Finish | Tin | |
Center Contact Plating | Tin | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 85°C | |
Voltage Rating | 270 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.4dB | |
Base Product Number |