
104480-7 | |
|---|---|
DigiKey Part Number | 17-104480-7-ND |
Manufacturer | |
Manufacturer Product Number | 104480-7 |
Description | CONN SOCKET 22-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin-Lead 22-26 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 104480-7 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 22-26 AWG |
Packaging Bag | Contact Finish Tin-Lead |
Part Status Active | Contact Finish Thickness 100.0µin (2.54µm) |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 000 | € 0,14177 | € 21 265,50 |
| Unit Price without VAT: | € 0,14177 |
|---|---|
| Unit Price with VAT: | € 0,17154 |

