Connector Header Through Hole, Right Angle 6 position 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-963211-1

DigiKey Part Number
A122783-ND
Manufacturer
Manufacturer Product Number
1-963211-1
Description
CONN HEADER R/A 6POS 5MM
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 6 position 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1-963211-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Tab
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Lever Lock
Contact Length - Mating
-
Contact Length - Post
0.122" (3.10mm)
Overall Contact Length
-
Insulation Height
1.055" (26.80mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Features
Mounting Flange
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive, General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 554
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$ 7,39000$ 7,39
10$ 6,27900$ 62,79
400$ 4,83993$ 1 935,97
800$ 4,60913$ 3 687,30
1 200$ 4,47925$ 5 375,10
Manufacturers Standard Package
Unit Price without VAT:$ 7,39000
Unit Price with VAT:$ 8,94190