
1-929505-1 | |
|---|---|
DigiKey Part Number | A116832-ND |
Manufacturer | |
Manufacturer Product Number | 1-929505-1 |
Description | CONN PLUG HSG 4POS 5.00MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Natural 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-929505-1 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.220" (5.60mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Natural |
Contact Type Tab | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.197" (5.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 929505-1 | TE Connectivity AMP Connectors | 404 | A122166-ND | € 1,05000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,89000 | € 1,89 |
| 10 | € 1,60000 | € 16,00 |
| 25 | € 1,49960 | € 37,49 |
| 50 | € 1,42800 | € 71,40 |
| 100 | € 1,35970 | € 135,97 |
| 250 | € 1,27452 | € 318,63 |
| 500 | € 1,21366 | € 606,83 |
| 1 000 | € 1,15574 | € 1 155,74 |
| 3 000 | € 1,06958 | € 3 208,74 |
| Unit Price without VAT: | € 1,89000 |
|---|---|
| Unit Price with VAT: | € 2,28690 |