
1-776230-2 | |
|---|---|
DigiKey Part Number | 1-776230-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-776230-2 |
Description | CONN HEADER VERT 35POS 4MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Panel Mount, Through Hole 35 position 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-776230-2 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold-Palladium |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Pitch - Mating | Features Mounting Flange, Sealable |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Number of Rows 3 | Insulation Color Natural |
Row Spacing - Mating | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions Loaded All | Voltage Rating 250VAC |
Style | Applications Automotive, Industrial |
Shrouding Shrouded - 4 Wall | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 17,32000 | € 17,32 |
| 32 | € 13,56094 | € 433,95 |
| 128 | € 12,29781 | € 1 574,12 |
| 512 | € 11,15318 | € 5 710,43 |
| Unit Price without VAT: | € 17,32000 |
|---|---|
| Unit Price with VAT: | € 20,95720 |
