



1-5530841-1 | |
|---|---|
DigiKey Part Number | A112391-ND |
Manufacturer | |
Manufacturer Product Number | 1-5530841-1 |
Description | CONN EDGE DUAL FML 100POS 0.100 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 100 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 1-5530841-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 100 | |
Card Thickness | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | |
Number of Rows | 2 | |
Pitch | 0.100" (2.54mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | Flush Mount, Top Opening, Unthreaded, 0.128" (3.25mm) Dia | |
Operating Temperature | -55°C ~ 85°C | |
Material - Insulation | Polyester, Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,33000 | € 7,33 |
| 10 | € 6,23200 | € 62,32 |
| 25 | € 5,84120 | € 146,03 |
| 54 | € 5,53204 | € 298,73 |
| 108 | € 5,26796 | € 568,94 |
| 270 | € 4,93830 | € 1 333,34 |
| 540 | € 4,70276 | € 2 539,49 |
| 1 026 | € 4,49478 | € 4 611,64 |
| Unit Price without VAT: | € 7,33000 |
|---|---|
| Unit Price with VAT: | € 8,86930 |
