



1-5178203-6 | |
|---|---|
DigiKey Part Number | A124498-ND |
Manufacturer | |
Manufacturer Product Number | 1-5178203-6 |
Description | CONN HEADER BRD EDGE 100POS |
Customer Reference | |
Detailed Description | Connector Header Board Edge, Through Hole, Right Angle 100 position |
Datasheet | Datasheet |
EDA/CAD Models | 1-5178203-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Connector Type | - | |
Contact Type | Tab | |
Pitch - Mating | - | |
Number of Positions | ||
Number of Rows | 4 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.280" (7.11mm) | |
Contact Length - Post | 0.157" (4.00mm) | |
Overall Contact Length | - | |
Insulation Height | - | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin-Lead | |
Contact Material | Brass | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Features | Mounting Brackets | |
Operating Temperature | -30°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Gray | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive, General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 35,51000 | € 35,51 |
| 12 | € 29,79250 | € 357,51 |
| 100 | € 25,65530 | € 2 565,53 |
| Unit Price without VAT: | € 35,51000 |
|---|---|
| Unit Price with VAT: | € 42,96710 |