
1-5164713-6 | |
|---|---|
DigiKey Part Number | 1-5164713-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-5164713-6 |
Description | CONN HEADER VERT 16POS 2.5MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-5164713-6 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Contact Length - Post 0.126" (3.20mm) |
Packaging Bulk | Overall Contact Length 0.358" (9.09mm) |
Part Status Active | Insulation Height 0.118" (3.00mm) |
Connector Type | Contact Shape Rectangular |
Contact Type Tab | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions Loaded All | Insulation Color Green |
Style | Base Product Number |
Shrouding Unshrouded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 100 | € 4,50565 | € 9 461,86 |
| Unit Price without VAT: | € 4,50565 |
|---|---|
| Unit Price with VAT: | € 5,45184 |
