



1-2495219-2 | |
|---|---|
DigiKey Part Number | 17-1-2495219-2TR-ND - Tape & Reel (TR) 17-1-2495219-2CT-ND - Cut Tape (CT) 17-1-2495219-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2495219-2 |
Description | 0.5 PITCH, 12PIN, VERTICAL, GF, |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1-2495219-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 12 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Polyamide (PA9T), Nylon 9T | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | Flash | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,03000 | € 1,03 |
| 10 | € 0,88000 | € 8,80 |
| 25 | € 0,82560 | € 20,64 |
| 50 | € 0,78580 | € 39,29 |
| 100 | € 0,74840 | € 74,84 |
| 250 | € 0,70148 | € 175,37 |
| 500 | € 0,66798 | € 333,99 |
| 1 000 | € 0,63610 | € 636,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,57684 | € 2 307,36 |
| 8 000 | € 0,54933 | € 4 394,64 |
| 12 000 | € 0,53385 | € 6 406,20 |
| Unit Price without VAT: | € 1,03000 |
|---|---|
| Unit Price with VAT: | € 1,24630 |


