



1-2487877-2 | |
|---|---|
DigiKey Part Number | 17-1-2487877-2TR-ND - Tape & Reel (TR) 17-1-2487877-2CT-ND - Cut Tape (CT) 17-1-2487877-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2487877-2 |
Description | FLOATING BTB PLUG -V 6.8MM H, 12 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-2487877-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.268" (6.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,44000 | € 3,44 |
| 10 | € 2,91700 | € 29,17 |
| 100 | € 2,47920 | € 247,92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | € 2,06386 | € 1 341,51 |
| 1 300 | € 1,96542 | € 2 555,05 |
| 1 950 | € 1,91004 | € 3 724,58 |
| 3 250 | € 1,84616 | € 6 000,02 |
| Unit Price without VAT: | € 3,44000 |
|---|---|
| Unit Price with VAT: | € 4,16240 |