MFR Recommended
Similar

1-2273096-2 | |
|---|---|
DigiKey Part Number | A134791-ND |
Manufacturer | |
Manufacturer Product Number | 1-2273096-2 |
Description | CBL 3POS PLUG RA TO WIRE 9.84' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 9.84' (3.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2273096-2 Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | 2nd Connector Type Wire Leads |
Series | Length 9.84' (3.00m) |
Packaging Box | Assembly Configuration Standard |
Part Status Obsolete | Cable Type Round |
1st Connector Type Plug, Right Angle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Color Gray |
1st Connector Number of Positions 3 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T4161210003-004 | TE Connectivity AMP Connectors | 0 | 17-T4161210003-004-ND | € 12,82240 | MFR Recommended |
| 1200651497 | Molex | 4 | 1200651497-ND | € 31,35000 | Similar |
| 1682825 | Phoenix Contact | 0 | 1682825-ND | € 22,36000 | Similar |


