
1-2083079-1 | |
|---|---|
DigiKey Part Number | A104281-ND |
Manufacturer | |
Manufacturer Product Number | 1-2083079-1 |
Description | 6 WAY DISTRIBUTOR TO CABLE |
Customer Reference | |
Detailed Description | SSL Cable Assembly 6-Way Distributor To Wire Leads White 96.0" (2.44m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
1st Connector | 6-Way Distributor | |
2nd Connector | Wire Leads | |
Color | White | |
Length | 96.0" (2.44m) | |
Features | - | |
Base Product Number |