
1-2040444-1 | |
|---|---|
DigiKey Part Number | A120335-ND |
Manufacturer | |
Manufacturer Product Number | 1-2040444-1 |
Description | CONN PLUG HSG 3POS 3.50MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Black 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2040444-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,59000 | € 0,59 |
| 10 | € 0,50300 | € 5,03 |
| 25 | € 0,47120 | € 11,78 |
| 50 | € 0,44880 | € 22,44 |
| 100 | € 0,42730 | € 42,73 |
| 400 | € 0,38738 | € 154,95 |
| 800 | € 0,36889 | € 295,11 |
| 1 200 | € 0,35848 | € 430,18 |
| 2 800 | € 0,33766 | € 945,45 |
| Unit Price without VAT: | € 0,59000 |
|---|---|
| Unit Price with VAT: | € 0,71390 |


