1-1969613-4 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: € 0,21256
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 213
Unit Price: € 0,36000
Datasheet

Parametric Equivalent


Molex
In Stock: 159
Unit Price: € 0,55000
Datasheet
VAL-U-LOK Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VAL-U-LOK Series
1-1969613-4
1-1969613-4

1-1969613-4

DigiKey Part Number
A123483-ND
Manufacturer
Manufacturer Product Number
1-1969613-4
Description
CONN PLUG HSG 14POS 4.20MM
Customer Reference
Detailed Description
14 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.165" (4.20mm)
Number of Rows
2
Row Spacing
0.165" (4.20mm)
Mounting Type
Panel Mount, Snap-In
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Natural
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes