
1-172163-9 | |
|---|---|
DigiKey Part Number | 1-172163-9-ND |
Manufacturer | |
Manufacturer Product Number | 1-172163-9 |
Description | CONN RCPT HSG 15POS 4.14MM |
Customer Reference | |
Detailed Description | 15 Position Rectangular Housing Connector Receptacle Black 0.163" (4.14mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-172163-9 Models |
Category | Row Spacing 0.163" (4.14mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male or Female | Operating Temperature -20°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.163" (4.14mm) | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,47000 | € 1,47 |
| 10 | € 1,25000 | € 12,50 |
| 25 | € 1,17200 | € 29,30 |
| 50 | € 1,11600 | € 55,80 |
| 100 | € 1,06260 | € 106,26 |
| 250 | € 0,99608 | € 249,02 |
| 500 | € 0,94852 | € 474,26 |
| 1 000 | € 0,90325 | € 903,25 |
| 2 500 | € 0,84672 | € 2 116,80 |
| Unit Price without VAT: | € 1,47000 |
|---|---|
| Unit Price with VAT: | € 1,77870 |
