



1-1546073-0 | |
|---|---|
DigiKey Part Number | A111907-ND |
Manufacturer | |
Manufacturer Product Number | 1-1546073-0 |
Description | TERM BLK 10P TOP ENT 5.08MM PCB |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-1546073-0 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Black |
Part Status Not For New Designs | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 10 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.200" (5.08mm) | Clamp Material - Plating Brass - Nickel Plated |
Mating Orientation Vertical with Board | Screw Material - Plating Brass - Nickel Plated |
Current 17.5 A | Torque - Screw 0.79 Nm (7.0 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 12-30 AWG | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,31000 | € 9,31 |
| 10 | € 6,61200 | € 66,12 |
| 25 | € 5,84680 | € 146,17 |
| 50 | € 5,38280 | € 269,14 |
| 100 | € 5,00680 | € 500,68 |
| 300 | € 4,56080 | € 1 368,24 |
| 500 | € 4,40434 | € 2 202,17 |
| 1 000 | € 4,23305 | € 4 233,05 |
| Unit Price without VAT: | € 9,31000 |
|---|---|
| Unit Price with VAT: | € 11,26510 |