
1-1437709-6 | |
|---|---|
DigiKey Part Number | 1-1437709-6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-1437709-6 |
Description | CONTACT PIN SZ 1.6MM CRIMP GOLD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Size 1.6mm Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-1437709-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Pin | |
Contact Size | 1.6mm | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 0.22 ~ 0.35mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | Insulation Support | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 000 | € 0,17918 | € 2 508,52 |
| Unit Price without VAT: | € 0,17918 |
|---|---|
| Unit Price with VAT: | € 0,21681 |

