
1-103682-9 | |
|---|---|
DigiKey Part Number | 1-103682-9-ND |
Manufacturer | |
Manufacturer Product Number | 1-103682-9 |
Description | 20 MTE PANEL MOUNT SR |
Customer Reference | |
Detailed Description | Connector Shroud For AMPMODU MTE Series |
Datasheet | Datasheet |
EDA/CAD Models | 1-103682-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Shroud | |
Number of Positions | 20 | |
For Use With/Related Products | AMPMODU MTE Series | |
Features | - | |
Base Product Number |