



STS43A10ETHR | |
|---|---|
DigiKey Part Number | 450-STS43A10ETHRTR-ND - Tape & Reel (TR) 450-STS43A10ETHRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | STS43A10ETHR |
Description | 6.0 X 6.0 X 4.3, 100GF, IP67, TA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | STS43A10ETHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 48VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 100gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Actuator Material | Silicone Rubber | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,24000 | € 0,24 |
| 10 | € 0,21000 | € 2,10 |
| 25 | € 0,19640 | € 4,91 |
| 100 | € 0,17620 | € 17,62 |
| 250 | € 0,16328 | € 40,82 |
| 500 | € 0,15406 | € 77,03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,14544 | € 145,44 |
| 2 000 | € 0,13747 | € 274,94 |
| 3 000 | € 0,13312 | € 399,36 |
| 5 000 | € 0,12799 | € 639,95 |
| 7 000 | € 0,12482 | € 873,74 |
| 10 000 | € 0,12164 | € 1 216,40 |
| Unit Price without VAT: | € 0,24000 |
|---|---|
| Unit Price with VAT: | € 0,29040 |