Similar
Similar
Similar
Similar

PRASD3-16F-BB0FW | |
|---|---|
DigiKey Part Number | PRASD3-16F-BB0FW-ND |
Manufacturer | |
Manufacturer Product Number | PRASD3-16F-BB0FW |
Description | SWITCH ROCKER SPDT 16A 125V |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Color - Actuator/Cap Black |
Mfr | Actuator Marking - O = |
Series | Termination Style Quick Connect - 0.187" (4.7mm) |
Packaging Bulk | Ingress Protection Dust Proof |
Part Status Obsolete | Panel Cutout Dimensions Rectangular - 19.20mm x 13.00mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -20°C ~ 85°C |
Circuit | Approval Agency ENEC, UL, VDE |
Switch Function | Mechanical Life 100,000 Cycles |
Current Rating (Amps) | Electrical Life 6,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Actuator Type Concave (Curved) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRS-4013A-1300 | CW Industries | 128 | SW305-ND | € 0,97000 | Similar |
| RA11531100 | E-Switch | 969 | RA11531100-ND | € 0,85000 | Similar |
| RA11531122 | E-Switch | 0 | RA11531122-ND | € 0,48089 | Similar |
| RA115C1100 | E-Switch | 0 | RA115C1100-ND | € 0,65342 | Similar |

