



JJKV0UG1300NOPPRTB | |
|---|---|
DigiKey Part Number | 450-3339-ND |
Manufacturer | |
Manufacturer Product Number | JJKV0UG1300NOPPRTB |
Description | SWITCH DETECTOR SPST-NO 0.1A 30V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer TE Connectivity ALCOSWITCH Switches | Termination Style Gull Wing |
Series | Operating Force 100gf |
Packaging Tube | Operating Position 0.522" (13.25mm) |
Part Status Active | Pretravel 0.018" (0.45mm) |
Circuit SPST-NO | Mechanical Life 50,000 Cycles |
Switch Function Off-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 100mA (DC) | Operating Temperature -40°C ~ 85°C |
Voltage Rating - DC 30 V | Base Product Number |
Actuator Type Angled Toggle (Detector) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,46000 | € 1,46 |
| 10 | € 1,23300 | € 12,33 |
| 25 | € 1,14440 | € 28,61 |
| 100 | € 1,01950 | € 101,95 |
| 300 | € 0,93133 | € 279,40 |
| 500 | € 0,89412 | € 447,06 |
| 1 000 | € 0,84773 | € 847,73 |
| 2 500 | € 0,79363 | € 1 984,07 |
| 5 000 | € 0,75798 | € 3 789,90 |
| Unit Price without VAT: | € 1,46000 |
|---|---|
| Unit Price with VAT: | € 1,76660 |
