



JJHH0UG200NCPMRTR | |
|---|---|
DigiKey Part Number | 450-JJHH0UG200NCPMRTR-ND - Tape & Reel (TR) 450-JJHH0UG200NCPMRCT-ND - Cut Tape (CT) 450-JJHH0UG200NCPMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JJHH0UG200NCPMRTR |
Description | SWITCH DETECTOR SPST-NC 0.01A 5V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NC | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Ingress Protection | - | |
Features | Board Guide | |
Operating Force | 150gf | |
Release Force | - | |
Operating Position | 0.134" (3.4mm) | |
Pretravel | 0.014" (0.35mm) | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,11000 | € 1,11 |
| 10 | € 0,93500 | € 9,35 |
| 25 | € 0,86960 | € 21,74 |
| 100 | € 0,77480 | € 77,48 |
| 250 | € 0,71796 | € 179,49 |
| 500 | € 0,67872 | € 339,36 |
| 1 000 | € 0,64290 | € 642,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,59328 | € 1 779,84 |
| 6 000 | € 0,56639 | € 3 398,34 |
| 9 000 | € 0,55216 | € 4 969,44 |
| 15 000 | € 0,53573 | € 8 035,95 |
| Unit Price without VAT: | € 1,11000 |
|---|---|
| Unit Price with VAT: | € 1,34310 |
