



EDS06SGRNTU04Q | |
|---|---|
DigiKey Part Number | 450-2619-ND |
Manufacturer | |
Manufacturer Product Number | EDS06SGRNTU04Q |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer TE Connectivity ALCOSWITCH Switches | Height Above Board 0.134" (3.40mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 6 | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyamide (PA), Nylon |
Voltage Rating 24VDC | Length 0.596" (15.14mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,96000 | € 1,96 |
| 10 | € 1,65100 | € 16,51 |
| 31 | € 1,50452 | € 46,64 |
| 124 | € 1,34032 | € 166,20 |
| 279 | € 1,25473 | € 350,07 |
| 527 | € 1,19366 | € 629,06 |
| 1 023 | € 1,13580 | € 1 161,92 |
| 2 511 | € 1,06677 | € 2 678,66 |
| 5 022 | € 1,02050 | € 5 124,95 |
| Unit Price without VAT: | € 1,96000 |
|---|---|
| Unit Price with VAT: | € 2,37160 |