
EDS06SGRNTR04Q | |
|---|---|
DigiKey Part Number | 450-2588-2-ND - Tape & Reel (TR) 450-2588-1-ND - Cut Tape (CT) 450-2588-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDS06SGRNTR04Q |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer TE Connectivity ALCOSWITCH Switches | Height Above Board 0.134" (3.40mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 6 | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyamide (PA), Nylon |
Voltage Rating 24VDC | Length 0.596" (15.14mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,18000 | € 2,18 |
| 10 | € 1,83800 | € 18,38 |
| 25 | € 1,70480 | € 42,62 |
| 100 | € 1,51840 | € 151,84 |
| 250 | € 1,40916 | € 352,29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | € 1,27726 | € 1 149,53 |
| 1 800 | € 1,21617 | € 2 189,11 |
| 2 700 | € 1,18367 | € 3 195,91 |
| 4 500 | € 1,14600 | € 5 157,00 |
| 6 300 | € 1,12310 | € 7 075,53 |
| Unit Price without VAT: | € 2,18000 |
|---|---|
| Unit Price with VAT: | € 2,63780 |