
ADEN06TTU04 | |
|---|---|
DigiKey Part Number | 450-ADEN06TTU04-ND |
Manufacturer | |
Manufacturer Product Number | ADEN06TTU04 |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer TE Connectivity ALCOSWITCH Switches | Height Above Board 0.166" (4.21mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 6 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyamide (PA9T) |
Voltage Rating 24VDC | Length 0.639" (16.24mm) |
Actuator Type Slide (Standard) | Mechanical Life 1,000 Cycles |
Actuator Level Raised | Electrical Life 1,000 Cycles |
Contact Material Beryllium Copper |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 418127270906 | Würth Elektronik | 23 | 418127270906-ND | € 2,12000 | Parametric Equivalent |
| KF1027A-06P-LG-DFT-01B | KaiFeng Electronics | 30 000 | 5912-KF1027A-06P-LG-DFT-01B-ND | € 2,30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,97000 | € 0,97 |
| 10 | € 0,82100 | € 8,21 |
| 28 | € 0,75643 | € 21,18 |
| 112 | € 0,67411 | € 75,50 |
| 252 | € 0,63012 | € 158,79 |
| 504 | € 0,59550 | € 300,13 |
| 1 008 | € 0,56388 | € 568,39 |
| 2 520 | € 0,52675 | € 1 327,41 |
| 5 012 | € 0,50234 | € 2 517,73 |
| Unit Price without VAT: | € 0,97000 |
|---|---|
| Unit Price with VAT: | € 1,17370 |