Toggle Switch DPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch DPDT Panel Mount
3-6437592-9
3-6437592-9

3-6437592-9

DigiKey Part Number
450-2173-ND
Manufacturer
Manufacturer Product Number
3-6437592-9
Description
SWITCH TOGGLE DPDT 20A 125V
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
3-6437592-9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
20A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Standard Round
Actuator Length
17.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Panel Cutout Dimensions
Circular - 12.50mm Dia
Bushing Thread
M12 x 1
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Sealed
Operating Temperature
-20°C ~ 70°C
Actuator Material
Brass, Chrome Plated
Electrical Life
20,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 466
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 35,16000€ 35,16
10€ 30,32800€ 303,28
25€ 28,59000€ 714,75
50€ 27,33960€ 1 366,98
100€ 26,14170€ 2 614,17
300€ 24,34487€ 7 303,46
Manufacturers Standard Package
Unit Price without VAT:€ 35,16000
Unit Price with VAT:€ 42,54360