Toggle Switch DPDT Panel Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1825138-3

DigiKey Part Number
2-1825138-3-ND
Manufacturer
Manufacturer Product Number
2-1825138-3
Description
SWITCH TOGGLE DPDT 5A 120V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
10.41mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
PC Pin
Part Status
Active
Panel Cutout Dimensions
Circular - 6.35mm Dia
Mounting Type
Panel Mount, Right Angle
Bushing Thread
1/4-40
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
5A (AC/DC)
Actuator Material
Brass, Nickel Plated
Voltage Rating - AC
120 V
Electrical Life
6,000 Cycles
Voltage Rating - DC
28 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 469
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 4,09000€ 4,09
10€ 3,53100€ 35,31
25€ 3,33040€ 83,26
50€ 3,18600€ 159,30
100€ 3,04720€ 304,72
300€ 2,83937€ 851,81
500€ 2,74738€ 1 373,69
1 000€ 2,62715€ 2 627,15
Manufacturers Standard Package
Unit Price without VAT:€ 4,09000
Unit Price with VAT:€ 4,94890