



1825057-2 | |
|---|---|
DigiKey Part Number | 450-1825057-2-ND |
Manufacturer | |
Manufacturer Product Number | 1825057-2 |
Description | SWITCH STANDARD DIP SPST |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 3 Position Through Hole Standard Actuator |
Datasheet | Datasheet |
EDA/CAD Models | 1825057-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 3 | |
Actuator Type | Standard | |
Actuator Level | Raised | |
Mounting Type | Through Hole | |
Washable | Yes | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,28000 | € 1,28 |
| 10 | € 1,08700 | € 10,87 |
| 45 | € 0,96178 | € 43,28 |
| 135 | € 0,87733 | € 118,44 |
| 270 | € 0,82859 | € 223,72 |
| 540 | € 0,78374 | € 423,22 |
| 1 035 | € 0,74535 | € 771,44 |
| 2 520 | € 0,69871 | € 1 760,75 |
| 5 040 | € 0,66696 | € 3 361,48 |
| Unit Price without VAT: | € 1,28000 |
|---|---|
| Unit Price with VAT: | € 1,54880 |

