
1571634-2 | |
|---|---|
DigiKey Part Number | 450-2408-2-ND - Tape & Reel (TR) 450-2408-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1571634-2 |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1571634-2 Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Packaging Tape & Reel (TR) Cut Tape (CT) | Outline 6.20mm x 6.20mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Operating Temperature -35°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 24VDC | Actuator Material Silicone Rubber |
Actuator Type Standard | Switch Travel 0.15mm |
Mounting Type | Mechanical Life 500,000 Cycles |
Actuator Height off PCB, Vertical 5.00mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,47000 | € 0,47 |
| 10 | € 0,40300 | € 4,03 |
| 25 | € 0,37520 | € 9,38 |
| 100 | € 0,33550 | € 33,55 |
| 250 | € 0,31068 | € 77,67 |
| 500 | € 0,29328 | € 146,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,27717 | € 277,17 |
| 2 000 | € 0,26244 | € 524,88 |
| 3 000 | € 0,25448 | € 763,44 |
| 5 000 | € 0,24514 | € 1 225,70 |
| 7 000 | € 0,23940 | € 1 675,80 |
| 10 000 | € 0,23367 | € 2 336,70 |
| Unit Price without VAT: | € 0,47000 |
|---|---|
| Unit Price with VAT: | € 0,56870 |