
1-1437597-8 | |
|---|---|
DigiKey Part Number | 1-1437597-8-ND |
Manufacturer | |
Manufacturer Product Number | 1-1437597-8 |
Description | SWITCH KEYLOCK 2POS SPST 1A 120V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position SPST 1A (AC) 120 VAC DC Panel Mount |
EDA/CAD Models | 1-1437597-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Switch Function | Off-On | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 1A (AC) | |
Voltage Rating - AC | 120 V | |
Actuator Type | Flat Key | |
Key Removable Positions | 1 only | |
Angle of Throw | 90° | |
Contact Material | Silver (Ag) | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 19.30mm Dia | |
Features | - | |
Operating Temperature | - | |
Depth Behind Flange | 42.70mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 50,28760 | € 2 514,38 |
| Unit Price without VAT: | € 50,28760 |
|---|---|
| Unit Price with VAT: | € 60,84800 |









