Parametric Equivalent

RT555-1/4-0-SP | |
|---|---|
DigiKey Part Number | 844-RT555-1/4-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | RT555-1/4-0-SP |
Description | HEATSHRINK 0.252" BLACK FEET |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.252" (6.40mm) 2 to 1 Black 500.0' (152.4m) |
Category | Inner Diameter - Recovered 0.125" (3.18mm) |
Mfr | Recovered Wall Thickness 0.016" (0.41mm) |
Series | Material |
Packaging Spool | Features Flame Retardant, Fluid Resistant |
Part Status Active | Color |
Type | Operating Temperature -65°C ~ 200°C |
Shrinkage Ratio | Shrink Temperature 150°C |
Length 500.0' (152.4m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.252" (6.40mm) | Shelf Life Start Date of Manufacture |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT555-1/4-0-SP | TE Connectivity | 0 | 1111-RT555-1/4-0-SP-ND | € 10,69800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 6,04768 | € 3 023,84 |
| Unit Price without VAT: | € 6,04768 |
|---|---|
| Unit Price with VAT: | € 7,31769 |
