
Q50CC | |
|---|---|
DigiKey Part Number | Q50CC-ND |
Manufacturer | |
Manufacturer Product Number | Q50CC |
Description | Q50CC (FAA/PMA)=RELAY |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | Current Sensing DC 28VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Current Sensing DC | |
Voltage - Supply | 28VDC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 0.25A @ 28VDC | |
Mounting Type | Chassis Mount | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | € 1 368,22600 | € 6 841,13 |
| Unit Price without VAT: | € 1 368,22600 |
|---|---|
| Unit Price with VAT: | € 1 655,55346 |