
B-155-3803 | |
|---|---|
DigiKey Part Number | A104855-ND |
Manufacturer | |
Manufacturer Product Number | B-155-3803 |
Description | SLDR SLV WIRE-WIRE 0.105" CLEAR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Clear 0.105" (2.67mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.105" (2.67mm) | |
Length | 1.655" (42.04mm) | |
Color | Clear | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,66000 | € 1,66 |
| 10 | € 1,41000 | € 14,10 |
| 25 | € 1,32080 | € 33,02 |
| 50 | € 1,25780 | € 62,89 |
| 100 | € 1,19770 | € 119,77 |
| 250 | € 1,12264 | € 280,66 |
| 500 | € 1,06904 | € 534,52 |
| 1 000 | € 1,01802 | € 1 018,02 |
| 2 500 | € 0,95432 | € 2 385,80 |
| Unit Price without VAT: | € 1,66000 |
|---|---|
| Unit Price with VAT: | € 2,00860 |
