
55995-1 | |
|---|---|
DigiKey Part Number | 55995-1-ND |
Manufacturer | |
Manufacturer Product Number | 55995-1 |
Description | CONN RING FLAT 4/0AL 3/0CU #3/8 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Flat Sided, Tubular (Battery Lugs) 4/0 AWG (Al), 3/0 AWG (Cu) Crimp, Funnel Opening |
Datasheet | Datasheet |
EDA/CAD Models | 55995-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flat Sided, Tubular (Battery Lugs) | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.177" (4.50mm) | |
Width - Outer Edges | 1.000" (25.40mm) | |
Length - Overall | 3.110" (78.99mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Funnel Opening | |
Wire Gauge | 4/0 AWG (Al), 3/0 AWG (Cu) | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.590" ~ 0.680" (14.98mm ~ 17.27mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 410,59240 | € 10 264,81 |
| Unit Price without VAT: | € 410,59240 |
|---|---|
| Unit Price with VAT: | € 496,81680 |