
462A046-25/225-0 | |
|---|---|
DigiKey Part Number | 462A046-25/225-0-ND |
Manufacturer | |
Manufacturer Product Number | 462A046-25/225-0 |
Description | HEATSHRINK BOOT BRKOUT 3:1 SZ46 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 3:1 Black 46 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot, Transition - Breakout, 3:1 | |
Shell Size - Insert | 46 | |
Features | Adhesive Coating, Fluid Resistant | |
Color | Black | |
Material | Elastomer, Semi-Rigid | |
Large Diameter Supplied | 2.189" (55.60mm) | |
Large Diameter Recovered | 1.000" (25.40mm) | |
Small Diameter Supplied | 1.060" (26.92mm) | |
Small Diameter Recovered | 0.488" (12.40mm) | |
Large Recovered Length | 3.500" (88.90mm) | |
Small Recovered Length | 4.059" (103.10mm) | |
Total Length Supplied | - | |
Total Length Recovered | 7.560" (192.02mm) | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 89,79140 | € 4 489,57 |
| Unit Price without VAT: | € 89,79140 |
|---|---|
| Unit Price with VAT: | € 108,64759 |
