2 Conductor Multi-Conductor Cable White 22 AWG Braid
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44AM1121-22-0/2-9

DigiKey Part Number
44AM1121-22-0/2-9-ND
Manufacturer
Manufacturer Product Number
44AM1121-22-0/2-9
Description
CABLE 2COND 22AWG WHITE SHLD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable White 22 AWG Braid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
19/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.127" (3.23mm)
Shield Type
Braid
Length
-
Jacket Color
White
Voltage
600 V
Operating Temperature
150°C
Jacket (Insulation) Thickness
0.0050" (0.127mm)
Conductor Insulation
Polyvinylidene Fluoride (PVDF)
Shield Material
Copper, Tinned
Shield Coverage
85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5 000€ 1,03550€ 5 177,50
Unit Price without VAT:€ 1,03550
Unit Price with VAT:€ 1,25296