
443869-3 | |
|---|---|
DigiKey Part Number | 443869-3-ND |
Manufacturer | |
Manufacturer Product Number | 443869-3 |
Description | CONN D-SUB RCPT 25POS VERT SLDR |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Brass, Gold Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | - | |
Contact Form | - | |
Dielectric Material | Diallyl Phthalate (DAP) | |
Wire Gauge | - | |
Contact Material | Copper Nickel Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
