Heat Shrink Boot, Transition - Breakout, 2:1 (Y) Black 1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

381A301-50-0

DigiKey Part Number
381A301-50-0-ND
Manufacturer
Manufacturer Product Number
381A301-50-0
Description
HEATSHRINK BOOT BRKOUT Y SZ1 BLK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Shrink Boot, Transition - Breakout, 2:1 (Y) Black 1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Type
Boot, Transition - Breakout, 2:1 (Y)
Shell Size - Insert
1
Features
-
Color
Black
Material
Fluoroelastomer (FKM), Flexible
Large Diameter Supplied
0.780" (19.81mm)
Large Diameter Recovered
0.260" (6.60mm)
Small Diameter Supplied
0.520" (13.21mm)
Small Diameter Recovered
0.260" (6.60mm)
Large Recovered Length
1.600" (40.64mm)
Small Recovered Length
1.600" (40.64mm)
Total Length Supplied
-
Total Length Recovered
-
Shelf Life
15 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 81,68000€ 81,68
10€ 69,42700€ 694,27
25€ 65,08360€ 1 627,09
50€ 61,98120€ 3 099,06
100€ 59,16630€ 5 916,63
Unit Price without VAT:€ 81,68000
Unit Price with VAT:€ 98,83280