
204351-4 | |
|---|---|
DigiKey Part Number | 204351-4-ND |
Manufacturer | |
Manufacturer Product Number | 204351-4 |
Description | CONN D-SUB SOCKET 22-28AWG CRIMP |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 22-28 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 204351-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | 22-28 AWG | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | 22 | |
Features | - | |
Base Product Number |

