
202K111-25-01/225-0 | |
|---|---|
DigiKey Part Number | 202K111-25-01/225-0-ND |
Manufacturer | |
Manufacturer Product Number | 202K111-25-01/225-0 |
Description | HEATSHRINK BOOT SZ11 BLACK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 11 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 11 | |
Features | Adhesive Coating, Fluid Resistant, Lip | |
Color | Black | |
Material | Elastomer, Semi-Rigid | |
Large Diameter Supplied | 0.670" (17.02mm) | |
Large Diameter Recovered | 0.272" (6.91mm) | |
Small Diameter Supplied | 0.670" (17.02mm) | |
Small Diameter Recovered | 0.118" (3.00mm) | |
Large Recovered Length | 0.551" (14.00mm) | |
Small Recovered Length | 0.425" (10.80mm) | |
Total Length Supplied | - | |
Total Length Recovered | 1.140" (28.96mm) | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | € 13,15698 | € 2 960,32 |
| Unit Price without VAT: | € 13,15698 |
|---|---|
| Unit Price with VAT: | € 15,91995 |
