
202F211-50-22-0 | |
|---|---|
DigiKey Part Number | 202F211-50-22-0-ND |
Manufacturer | |
Manufacturer Product Number | 202F211-50-22-0 |
Description | HEATSHRINK BOOT SZ11 BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 11 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 11 | |
Features | - | |
Color | Black | |
Material | Elastomer, Fluid Resistant | |
Large Diameter Supplied | 0.940" (23.88mm) | |
Large Diameter Recovered | 0.390" (9.91mm) | |
Small Diameter Supplied | 0.680" (17.27mm) | |
Small Diameter Recovered | 0.260" (6.60mm) | |
Large Recovered Length | 0.460" (11.68mm) | |
Small Recovered Length | 2.230" (56.64mm) | |
Total Length Supplied | - | |
Total Length Recovered | 3.000" (76.20mm) | |
Shelf Life | 15 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 50,07840 | € 2 503,92 |
| Unit Price without VAT: | € 50,07840 |
|---|---|
| Unit Price with VAT: | € 60,59486 |
