
1616132-1 | |
|---|---|
DigiKey Part Number | 1616132-1-ND |
Manufacturer | |
Manufacturer Product Number | 1616132-1 |
Description | QR50H (FAA/PMA)=RELAY |
Manufacturer Standard Lead Time | 95 Weeks |
Customer Reference | |
Detailed Description | Current Sensing AC 115VAC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Current Sensing AC | |
Voltage - Supply | 115VAC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 15A @ 115VAC | |
Mounting Type | Chassis Mount | |
Operating Temperature | -55°C ~ 71°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | € 4 519,23000 | € 9 038,46 |
| Unit Price without VAT: | € 4 519,23000 |
|---|---|
| Unit Price with VAT: | € 5 468,26830 |