
2151254-1 | |
|---|---|
DigiKey Part Number | 2151254-1-ND |
Manufacturer | |
Manufacturer Product Number | 2151254-1 |
Description | OC-AT-S-FM-160F190OV-001-0134 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Applicator for Bench Press Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Applicator for Bench Press |
Manufacturer TE Application Tooling | Tool Type Feature Terminator |
Series | For Use With/Related Products Rectangular Contacts |
Packaging Bulk | Wire Gauge or Range - mm² 4.00 ~ 6.00mm² |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Pneumatic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2 998,19000 | € 2 998,19 |
| Unit Price without VAT: | € 2 998,19000 |
|---|---|
| Unit Price with VAT: | € 3 627,80990 |









