



Category | Function Vibration, Piezo (Haptic) |
Manufacturer TDK | Voltage - Rated 0 ~ 60 V |
Series | Size / Dimension Square - 0.354" x 0.354" (9.00mm x 9.00mm) |
Packaging Bulk | Termination Style Solder Pad |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |