
VMT45DR-X01S1P4 | |
|---|---|
DigiKey Part Number | 445-VMT45DR-X01S1P4TR-ND - Tape & Reel (TR) 445-VMT45DR-X01S1P4CT-ND - Cut Tape (CT) 445-VMT45DR-X01S1P4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VMT45DR-X01S1P4 |
Description | TRANSFORMER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100µH Battery Management Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Battery Management | |
Inductance | 100µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.425" L x 0.335" W (10.80mm x 8.50mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Operating Temperature | -40°C ~ 130°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,51000 | € 5,51 |
| 10 | € 4,18900 | € 41,89 |
| 25 | € 4,07920 | € 101,98 |
| 50 | € 3,74860 | € 187,43 |
| 100 | € 3,52800 | € 352,80 |
| 250 | € 3,41768 | € 854,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | € 3,55567 | € 2 133,40 |
| 1 200 | € 3,44363 | € 4 132,36 |
| 1 800 | € 3,37956 | € 6 083,21 |
| Unit Price without VAT: | € 5,51000 |
|---|---|
| Unit Price with VAT: | € 6,66710 |

